DS1995L-F5+ | ||
---|---|---|
DigiKey Part Number | DS1995L-F5+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1995L-F5+ | |
Description | IBUTTON MEMORY 16KBIT F5 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card NVRAM 2KB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Product Data | |
Memory Type | NVRAM | |
Memory Size | 2KB | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.97000 | ¥150.97 |
10 | ¥139.78100 | ¥1,397.81 |
25 | ¥137.87960 | ¥3,446.99 |
50 | ¥136.14700 | ¥6,807.35 |
100 | ¥119.31440 | ¥11,931.44 |
300 | ¥114.19817 | ¥34,259.45 |
500 | ¥113.45562 | ¥56,727.81 |