800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 8A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCHS565036I801 8A

DigiKey Part Number
5262-BCHS565036I8018ATR-ND - Tape & Reel (TR)
5262-BCHS565036I8018ACT-ND - Cut Tape (CT)
5262-BCHS565036I8018ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCHS565036I801 8A
Description
FERRITE BEAD 800 OHM 2220 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 8A 10mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
8A
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2220 (5650 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.142" (3.61mm)
Number of Lines
1
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Impedance @ Frequency
800 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,105
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.53000¥35.53
10¥24.33300¥243.33
25¥20.65480¥516.37
50¥18.10520¥905.26
100¥16.14610¥1,614.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥13.19136¥26,382.72
Manufacturers Standard Package