VK162-12-VPT | ||
---|---|---|
DigiKey Part Number | VK162-12-VPT-ND | |
Manufacturer | ||
Manufacturer Product Number | VK162-12-VPT | |
Description | VFD ALPHA/NUM DISPLAY 16X2 | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 16 x 2 Character 9V ~ 35V Serial 80.00mm x 36.00mm x 12.70mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Outline L x W x H | 80.00mm x 36.00mm x 12.70mm | |
Viewing Area | 51.40mm L x 11.40mm W | |
Display Format | 16 x 2 | |
Display Type | Character | |
Format | 5 x 7 Dots | |
Voltage - Supply | 9V ~ 35V | |
Character Size | 4.76mm H x 2.46mm W | |
Number of Dots | - | |
Interface | Serial | |
Operating Temperature | -20°C ~ 70°C |