Vacuum Fluorescent (VFD)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Outline L x W x H | Viewing Area | Display Format | Display Type | Format | Voltage - Supply | Character Size | Number of Dots | Interface | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95 In Stock | 1 : ¥1,204.10000 Bulk | Bulk | Active | 80.00mm x 36.00mm x 12.70mm | 51.40mm L x 11.40mm W | 16 x 2 | Character | 5 x 7 Dots | - | 4.76mm H x 2.46mm W | - | Serial | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 100 : ¥1,256.70900 Bulk | Bulk | Active | 80.00mm x 36.00mm x 27.67mm | 51.40mm L x 11.40mm W | 16 x 2 | Character | - | - | 2.28mm H x 4.76mm W | - | I2C, USB | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 100 : ¥1,309.31740 Bulk | Bulk | Active | 80.00mm x 36.00mm x 12.70mm | 51.40mm L x 11.40mm W | 16 x 2 | Character | 5 x 7 Dots | - | 4.76mm H x 2.46mm W | - | Serial | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥1,335.62160 Bulk | Bulk | Active | 80.00mm x 36.00mm x 27.67mm | 51.40mm L x 11.40mm W | 16 x 2 | Character | - | 9V ~ 15V | 2.28mm H x 4.76mm W | - | I2C | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 80.00mm x 36.00mm x 12.70mm | 51.40mm L x 11.40mm W | 16 x 2 | Character | 5 x 7 Dots | 9V ~ 15V | 4.76mm H x 2.46mm W | - | Serial | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 80.00mm x 36.00mm x 12.70mm | 51.40mm L x 11.40mm W | 16 x 2 | Character | 5 x 7 Dots | 9V ~ 35V | 4.76mm H x 2.46mm W | - | Serial | -20°C ~ 70°C |