MS409-10C | ||
---|---|---|
DigiKey Part Number | 2333-MS409-10C-ND | |
Manufacturer | ||
Manufacturer Product Number | MS409-10C | |
Description | RF SHIELD 0.862X1.626" SNAP FIT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Cover 0.862" (21.90mm) X 1.626" (41.30mm) Non-Vented Snap Fit | |
Datasheet | Datasheet | |
EDA/CAD Models | MS409-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.094" (2.40mm) | |
Length - Overall | 1.626" (41.30mm) | |
Width - Overall | 0.862" (21.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.88900 | ¥108.89 |
42 | ¥10.33571 | ¥434.10 |
84 | ¥8.49107 | ¥713.25 |
252 | ¥7.93687 | ¥2,000.09 |
462 | ¥7.01411 | ¥3,240.52 |
966 | ¥5.53743 | ¥5,349.16 |
2,436 | ¥5.16829 | ¥12,589.95 |
4,914 | ¥4.90986 | ¥24,127.05 |