RF Shield Cover 0.563" (14.30mm) X 0.764" (19.40mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS190-10C

DigiKey Part Number
2333-MS190-10C-ND
Manufacturer
Manufacturer Product Number
MS190-10C
Description
RF SHIELD 0.563X0.764" SNAP FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.563" (14.30mm) X 0.764" (19.40mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS190-10C Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.067" (1.70mm)
Manufacturer
Masach Tech Ltd.
Length - Overall
0.764" (19.40mm)
Series
Width - Overall
0.563" (14.30mm)
Packaging
Tray
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Snap Fit
Type
Cover
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,145
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
10¥6.93000¥69.30
25¥6.26200¥156.55
100¥5.52770¥552.77
300¥5.11887¥1,535.66
500¥4.96746¥2,483.73
1,000¥4.79395¥4,793.95
2,500¥4.61076¥11,526.90
5,000¥4.50037¥22,501.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.