MS260-10F | |
---|---|
DigiKey Part Number | 2333-MS260-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS260-10F |
Description | RF SHIELD 0.906"X1.024" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.906" (23.00mm) X 1.024" (26.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS260-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.307" (7.80mm) | |
Length - Overall | 1.024" (26.00mm) | |
Width - Overall | 0.906" (23.00mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.06300 | ¥120.63 |
56 | ¥11.37589 | ¥637.05 |
112 | ¥9.69241 | ¥1,085.55 |
280 | ¥9.10100 | ¥2,548.28 |
448 | ¥7.96344 | ¥3,567.62 |
952 | ¥6.59821 | ¥6,281.50 |
2,408 | ¥6.14314 | ¥14,792.68 |
4,928 | ¥5.91563 | ¥29,152.22 |