RF Shield Shield, 1-Piece 0.906" (23.00mm) X 1.024" (26.00mm) Non-Vented Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS260-10S

DigiKey Part Number
2333-MS260-10S-ND
Manufacturer
Manufacturer Product Number
MS260-10S
Description
RF SHIELD 0.906"X1.024" SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.906" (23.00mm) X 1.024" (26.00mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS260-10S Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.307" (7.80mm)
Manufacturer
Masach Tech Ltd.
Length - Overall
1.024" (26.00mm)
Series
Width - Overall
0.906" (23.00mm)
Packaging
Tray
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Solder
Type
Shield, 1-Piece
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 545
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.90000¥12.90
10¥9.39500¥93.95
56¥7.92589¥443.85
112¥7.50723¥840.81
280¥7.06582¥1,978.43
504¥6.83669¥3,445.69
1,008¥6.61082¥6,663.71
2,520¥6.37246¥16,058.60
5,040¥6.22882¥31,393.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.