CM29-1.9-05AC | ||
---|---|---|
DigiKey Part Number | 1681-1095-ND | |
Manufacturer | ||
Manufacturer Product Number | CM29-1.9-05AC | |
Description | TEM 10.2X6.02X1.68MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 4.3W @ 27°C 1.9 A 85°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 10.20mm L x 6.02mm W | |
Qmax @ Th | 4.3W @ 27°C | |
Delta Tmax @ Th | 71°C @ 27°C | |
Height | 1.68mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 3.5 V | |
Resistance | 1.54 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥175.48700 | ¥8,774.35 |