MTE4600N | ||
---|---|---|
DigiKey Part Number | 1125-1303-ND | |
Manufacturer | ||
Manufacturer Product Number | MTE4600N | |
Description | EMITTER 5MM 450NM LOW DOME TO18 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Visible Emitter 450nm 2.8V 150mA 40mW/sr @ 50mA 18° TO-206AA, TO-18-3 Metal Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 50mA | |
Wavelength | 450nm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.37000 | ¥146.37 |
10 | ¥110.42600 | ¥1,104.26 |
100 | ¥92.75820 | ¥9,275.82 |
500 | ¥85.18638 | ¥42,593.19 |
1,000 | ¥80.45382 | ¥80,453.82 |