
MTE1902C1 | |
|---|---|
DigiKey Part Number | 1125-MTE1902C1-ND |
Manufacturer | |
Manufacturer Product Number | MTE1902C1 |
Description | 1900NM SWIR EMITTER 3MM PLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1900nm 0.8V 100mA 48° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.8V |
Manufacturer Marktech Optoelectronics | Viewing Angle 48° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Wavelength 1900nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.53000 | $19.53 |
| 10 | $15.46500 | $154.65 |
| 100 | $13.10790 | $1,310.79 |
| 500 | $12.08560 | $6,042.80 |
