New Product
Infrared (IR) Emitter 1900nm 0.84V, 1.06V 100mA 204° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1902W-WRC

DigiKey Part Number
1125-MTE1902W-WRC-ND
Manufacturer
Manufacturer Product Number
MTE1902W-WRC
Description
1900NM SWIR EMITTER TO-18 METAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1900nm 0.84V, 1.06V 100mA 204° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
1900nm
Manufacturer
Marktech Optoelectronics
Voltage - Forward (Vf) (Typ)
0.84V, 1.06V
Series
Viewing Angle
204°
Packaging
Bag
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-18-2 Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.51000¥172.51
10¥136.76100¥1,367.61
100¥116.04710¥11,604.71
500¥107.06288¥53,531.44
Manufacturers Standard Package