ASI09N27M-05Q | ||
---|---|---|
DigiKey Part Number | 458-1331-ND | |
Manufacturer | ||
Manufacturer Product Number | ASI09N27M-05Q | |
Description | BUZZER MAGNETIC 5V 9.5X9.5MM SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.7kHz 80dB @ 3V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.374" L x 0.374" W (9.50mm x 9.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.89000 | ¥40.89 |
10 | ¥33.72900 | ¥337.29 |
25 | ¥31.09720 | ¥777.43 |
50 | ¥29.18800 | ¥1,459.40 |
100 | ¥27.35020 | ¥2,735.02 |
300 | ¥25.70907 | ¥7,712.72 |
500 | ¥24.21870 | ¥12,109.35 |