C055848A2 | |
---|---|
DigiKey Part Number | 4616-C055848A2-ND |
Manufacturer | |
Manufacturer Product Number | C055848A2 |
Description | FERRITE CORE TOROID 32NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.800" (20.32mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.800" (20.32mm) | |
Inductance Factor (Al) | 32 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 50.9 | |
Effective Area (Ae) mm² | 22.1 | |
Effective Magnetic Volume (Ve) mm³ | 1.12 | |
Finish | Coated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.45000 | ¥48.45 |
10 | ¥41.26800 | ¥412.68 |
400 | ¥25.12015 | ¥10,048.06 |
1,200 | ¥22.42878 | ¥26,914.54 |