0055550A2 | ||
---|---|---|
DigiKey Part Number | 4616-0055550A2-ND | |
Manufacturer | ||
Manufacturer Product Number | 0055550A2 | |
Description | FERRITE CORE TOROID 28NH MPP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 1.325" (33.66mm) Diameter 0.450" (11.45mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 1.325" (33.66mm) | |
Inductance Factor (Al) | 28 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 81.4 | |
Effective Area (Ae) mm² | 65.6 | |
Effective Magnetic Volume (Ve) mm³ | 5340 | |
Finish | Coated | |
Height | 0.450" (11.45mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.49000 | ¥203.49 |
10 | ¥183.11900 | ¥1,831.19 |
250 | ¥108.24532 | ¥27,061.33 |