
MX66UM1G45GXDI00 | |
|---|---|
DigiKey Part Number | 1092-1260-ND |
Manufacturer | |
Manufacturer Product Number | MX66UM1G45GXDI00 |
Description | IC FLASH 1GBIT SPI/OCTA 24CSPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Octal I/O, DTR 166 MHz 24-CSPBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MX66UM1G45GXDI00 Models |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface SPI - Octal I/O, DTR |
Series | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 750µs |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-CSPBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥313.35000 | ¥313.35 |
| 10 | ¥289.97400 | ¥2,899.74 |
| 25 | ¥280.70760 | ¥7,017.69 |
| 50 | ¥273.77080 | ¥13,688.54 |
| 100 | ¥266.91660 | ¥26,691.66 |






