Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 75 MHz | |
Write Cycle Time - Word, Page | 300µs, 5ms | |
Voltage - Supply | 2.35V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.18000 | ¥51.80 |
25 | ¥5.11280 | ¥127.82 |
40 | ¥5.08375 | ¥203.35 |
80 | ¥4.54488 | ¥363.59 |
230 | ¥4.50657 | ¥1,036.51 |
570 | ¥4.44011 | ¥2,530.86 |
1,140 | ¥4.28118 | ¥4,880.55 |
5,130 | ¥3.89946 | ¥20,004.23 |