Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 86 MHz | |
Write Cycle Time - Word, Page | 300µs, 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.34300 | ¥153.43 |
44 | ¥14.84955 | ¥653.38 |
88 | ¥13.27398 | ¥1,168.11 |
264 | ¥13.23572 | ¥3,494.23 |
528 | ¥13.03576 | ¥6,882.88 |
1,012 | ¥12.48234 | ¥12,632.13 |
5,016 | ¥11.62148 | ¥58,293.34 |