XB1008-QT-0G00 | |
---|---|
DigiKey Part Number | 1465-XB1008-QT-0G00-ND |
Manufacturer | |
Manufacturer Product Number | XB1008-QT-0G00 |
Description | MMIC,BUFFER AMP,PKG, QFN 16L (3X |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 10GHz ~ 21GHz 16-QFN (3x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 10GHz ~ 21GHz | |
P1dB | 18dBm | |
Gain | 17dB | |
Noise Figure | 4.5dB | |
RF Type | VSAT | |
Voltage - Supply | 4V | |
Current - Supply | 100mA | |
Test Frequency | 10GHz ~ 21GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
65 | ¥281.97169 | ¥18,328.16 |