PTFC270101M-V1-R0 | ||
---|---|---|
DigiKey Part Number | 1697-PTFC270101M-V1-R0TR-ND - Tape & Reel (TR) 1697-PTFC270101M-V1-R0CT-ND - Cut Tape (CT) 1697-PTFC270101M-V1-R0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTFC270101M-V1-R0 | |
Description | RF MOSFET LDMOS 28V 10SON | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 120 mA 900MHz ~ 2.7GHz 20.5dB 10W PG-SON-10 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 900MHz ~ 2.7GHz | |
Gain | 20.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 120 mA | |
Power - Output | 10W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad | |
Supplier Device Package | PG-SON-10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.13000 | ¥129.13 |
10 | ¥116.81900 | ¥1,168.19 |
25 | ¥107.59480 | ¥2,689.87 |
100 | ¥98.37260 | ¥9,837.26 |
250 | ¥92.22412 | ¥23,056.03 |
500 | ¥86.07582 | ¥43,037.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥81.77200 | ¥81,772.00 |