PTFA041501E-V4-R250 | ||
---|---|---|
DigiKey Part Number | PTFA041501E-V4-R250TR-ND-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PTFA041501E-V4-R250 | |
Description | RF MOSFET LDMOS 28V H-36248-2 | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 900 mA 470MHz 21dB 150W H-36248-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 470MHz | |
Gain | 21dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 900 mA | |
Power - Output | 150W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 2-Flatpack, Fin Leads | |
Supplier Device Package | H-36248-2 | |
Base Product Number |