MADP-030025-13140P | ||
---|---|---|
DigiKey Part Number | 1465-MADP-030025-13140P-ND | |
Manufacturer | ||
Manufacturer Product Number | MADP-030025-13140P | |
Description | DIODE,PIN,HMIC,SURMOUNT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 135V 500 mA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 135V | |
Current - Max | 500 mA | |
Capacitance @ Vr, F | 0.56pF @ 40V, 1MHz | |
Resistance @ If, F | 450mOhm @ 70mA, 1GHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥42.14539 | ¥126,436.17 |