MAAVSS0006SMB | ||
---|---|---|
DigiKey Part Number | 1465-1559-ND | |
Manufacturer | ||
Manufacturer Product Number | MAAVSS0006SMB | |
Description | EVAL BOARD FOR MAAVSS0006TR-3000 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - MAAVSS0006 Attenuator 0Hz ~ 2.5GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 2.5GHz | |
For Use With/Related Products | MAAVSS0006 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,078.51000 | ¥3,078.51 |