MA4M3050 | ||
---|---|---|
DigiKey Part Number | 1465-MA4M3050-ND | |
Manufacturer | ||
Manufacturer Product Number | MA4M3050 | |
Description | CAP SILICON 50PF 200V SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 50 pF Silicon Capacitor 200 V Nonstandard Chip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 50 pF | |
Tolerance | - | |
Voltage - Breakdown | 200 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.008" (0.20mm) | |
Size / Dimension | 0.021" L x 0.021" W (0.55mm x 0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥17.48430 | ¥1,748.43 |
300 | ¥16.41707 | ¥4,925.12 |
500 | ¥14.36488 | ¥7,182.44 |
1,000 | ¥11.90240 | ¥11,902.40 |
2,500 | ¥11.08150 | ¥27,703.75 |
5,000 | ¥10.67108 | ¥53,355.40 |