MA4M3010 | ||
---|---|---|
DigiKey Part Number | 1465-MA4M3010-ND | |
Manufacturer | ||
Manufacturer Product Number | MA4M3010 | |
Description | CAP SILICON 10PF 200V SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 pF Silicon Capacitor 200 V Nonstandard Chip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | - | |
Voltage - Breakdown | 200 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.008" (0.20mm) | |
Size / Dimension | 0.019" L x 0.019" W (0.50mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥11.49559 | ¥14,944.27 |
2,500 | ¥10.92082 | ¥27,302.05 |
5,000 | ¥10.51026 | ¥52,551.30 |