MA4E2054L-1261 | ||
---|---|---|
DigiKey Part Number | 1465-MA4E2054L-1261-ND | |
Manufacturer | ||
Manufacturer Product Number | MA4E2054L-1261 | |
Description | SCHOTTKY_CHIP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 3V 20 mA 75 mW Chip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 3V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 0.16pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥39.45080 | ¥3,945.08 |
300 | ¥37.42750 | ¥11,228.25 |
500 | ¥33.58362 | ¥16,791.81 |
1,000 | ¥28.32356 | ¥28,323.56 |
2,500 | ¥26.90738 | ¥67,268.45 |