RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,150 In Stock 9,000 Factory | 1 : ¥14.78000 Cut Tape (CT) 3,000 : ¥6.76187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 3V | 20 mA | 0.3pF @ 0V, 1MHz | - | 75 mW | -65°C ~ 125°C | SC-70, SOT-323 | SOT-323 | |||
16,460 In Stock 48,000 Factory | 1 : ¥13.56000 Cut Tape (CT) 3,000 : ¥6.20762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 3V | 20 mA | 0.3pF @ 0V, 1MHz | - | 75 mW | -65°C ~ 125°C | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
10,170 In Stock 12,000 Factory | 1 : ¥14.78000 Cut Tape (CT) 3,000 : ¥6.76187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 3V | 20 mA | 0.3pF @ 0V, 1MHz | - | 75 mW | -65°C ~ 125°C | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
5,764 In Stock 3,000 Factory | 1 : ¥13.56000 Cut Tape (CT) 3,000 : ¥6.20762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 3V | 20 mA | 0.3pF @ 0V, 1MHz | - | 75 mW | -65°C ~ 125°C | SC-79, SOD-523 | SC-79 | |||
11,865 In Stock 12,000 Factory | 1 : ¥14.78000 Cut Tape (CT) 3,000 : ¥6.76187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 3V | 20 mA | 0.3pF @ 0V, 1MHz | - | 75 mW | -65°C ~ 125°C | SC-70, SOT-323 | SOT-323 | |||
1,000 In Stock | 100 : ¥39.06860 Tray | Tray | Active | Schottky - Single | 3V | 20 mA | 0.16pF @ 0V, 1MHz | - | 75 mW | -65°C ~ 150°C | Die | Chip |