MA4E1338E1-1068T | ||
---|---|---|
DigiKey Part Number | 1465-1218-2-ND - Tape & Reel (TR) 1465-1218-1-ND - Cut Tape (CT) 1465-1218-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA4E1338E1-1068T | |
Description | DIODE SCHOTTKY 8V 250MW SOT143 | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - 2 Independent 8V 30 mA 250 mW SOT-143 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | Schottky - 2 Independent | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |