MA4E1338A1-287T | ||
---|---|---|
DigiKey Part Number | 1465-MA4E1338A1-287TTR-ND - Tape & Reel (TR) 1465-MA4E1338A1-287TCT-ND - Cut Tape (CT) 1465-MA4E1338A1-287TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA4E1338A1-287T | |
Description | 8V BARRIER DIODE SOT 23 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 8V 30 mA 250 mW SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.30600 | ¥123.06 |
25 | ¥11.60800 | ¥290.20 |
100 | ¥9.88980 | ¥988.98 |
250 | ¥9.28640 | ¥2,321.60 |
500 | ¥8.12562 | ¥4,062.81 |
1,000 | ¥6.73265 | ¥6,732.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.26833 | ¥18,804.99 |
6,000 | ¥6.03617 | ¥36,217.02 |