DSS-333-PIN | ||
---|---|---|
DigiKey Part Number | 1465-DSS-333-PIN-ND | |
Manufacturer | ||
Manufacturer Product Number | DSS-333-PIN | |
Description | POWER_DIVIDER,2-WAY, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Divider 10 MHz ~ 500 MHz Isolation (Min) 25dB, 1.4 VSWR (Max), 2° Imbalance (Max) SF-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 10 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 25dB, 1.4 VSWR (Max), 2° Imbalance (Max) | |
Size / Dimension | 0.510" L x 0.386" W x 0.170" H (12.95mm x 9.80mm x 4.32mm) | |
Package / Case | SF-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,275.73000 | ¥1,275.73 |
10 | ¥1,221.79700 | ¥12,217.97 |
25 | ¥1,194.84080 | ¥29,871.02 |