
CSM4T | |
|---|---|
DigiKey Part Number | 1465-1005-ND |
Manufacturer | |
Manufacturer Product Number | CSM4T |
Description | MIXER COMMERCIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 3.4GHz 3-SMD |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer MACOM Technology Solutions | Secondary Attributes Down Converter |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
RF Type General Purpose | Supplier Device Package 3-SMD |
Frequency 3.4GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥818.65690 | ¥81,865.69 |











