CGH40120P | |
---|---|
DigiKey Part Number | 1465-CGH40120P-ND |
Manufacturer | |
Manufacturer Product Number | CGH40120P |
Description | RF MOSFET HEMT 28V 440206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 2.5GHz 15.5dB 120W 440206 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 2.5GHz | |
Gain | 15.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 120W | |
Voltage - Rated | 120 V | |
Mounting Type | Surface Mount | |
Package / Case | 440206 | |
Supplier Device Package | 440206 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2,645.21760 | ¥264,521.76 |