CG2H40035F-AMP | |
---|---|
DigiKey Part Number | 1465-CG2H40035F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CG2H40035F-AMP |
Description | CG2H40035F DEVELOPMENT BOARD |
Customer Reference | |
Detailed Description | - CG2H40035 HEMT 0Hz ~ 6GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | HEMT | |
Frequency | 0Hz ~ 6GHz | |
For Use With/Related Products | CG2H40035 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,705.50000 | ¥6,705.50 |