
CGH40010F-AMP | |
|---|---|
DigiKey Part Number | 1465-CGH40010F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CGH40010F-AMP |
Description | CGH40010F DEV BOARD WITH HEMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CGH40010F - Transistor (GaN HEMT) 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part CGH40010F |
Packaging Box | RF Frequency 0Hz ~ 6GHz |
Part Status Active | Function Transistor (GaN HEMT) |
Type HEMT | Base Product Number |
Frequency 0Hz ~ 6GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,938.89000 | ¥11,938.89 |





