RF Power Divider 700 MHz ~ 1.05 GHz Isolation (Min) 16dB, 16° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB3PD-63-S+

DigiKey Part Number
3157-ZB3PD-63-S+-ND
Manufacturer
Manufacturer Product Number
ZB3PD-63-S+
Description
PWR SPLTR, 150 - 6000 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 700 MHz ~ 1.05 GHz Isolation (Min) 16dB, 16° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
700 MHz ~ 1.05 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 16dB, 16° Imbalance (Max)
Packaging
Bulk
Size / Dimension
4.500" L x 6.000" W x 0.880" H (114.30mm x 152.40mm x 22.35mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
1.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,408.69000¥2,408.69
10¥2,248.10100¥22,481.01
25¥2,216.08520¥55,402.13
Manufacturers Standard Package