S007 | ||
---|---|---|
DigiKey Part Number | 2221-S007-ND | |
Manufacturer | ||
Manufacturer Product Number | S007 | |
Description | M5STAMP ESP32S3 MODULE | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | ESP32-S3FN8 ESP32-S Atom™ MCU Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | Atom™ | |
Platform | - | |
Utilized IC / Part | ESP32-S3FN8 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.28000 | ¥65.28 |