K016-T2 | |
---|---|
DigiKey Part Number | 2221-K016-T2-ND |
Manufacturer | |
Manufacturer Product Number | K016-T2 |
Description | M5STICKT2 ESP32 THERMAL CAMERA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ESP32-PICO, Lepton 3.0 Thermal Imaging, Infrared (IR) Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Sensor | |
Function | Thermal Imaging, Infrared (IR) | |
Utilized IC / Part | ESP32-PICO, Lepton 3.0 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Grove, HY2.0-4P | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,697.85000 | ¥3,697.85 |