SST-10-UV-A130-E365-00 | ||
---|---|---|
DigiKey Part Number | 1214-1420-2-ND - Tape & Reel (TR) 1214-1420-1-ND - Cut Tape (CT) 1214-1420-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SST-10-UV-A130-E365-00 | |
Description | UV MOD SST10 365NM TOP VIEW | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.6V 1A 130° 2-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | SST-10-UV-A130-E365-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.16000 | ¥46.16 |