SST-10-R-B130-G630 | ||
---|---|---|
DigiKey Part Number | 1214-SST-10-R-B130-G630TR-ND - Tape & Reel (TR) 1214-SST-10-R-B130-G630CT-ND - Cut Tape (CT) 1214-SST-10-R-B130-G630DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SST-10-R-B130-G630 | |
Description | LED SST10 RED 3535 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color SST-10-R Horticulture Red 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 290mW (270mW ~ 310mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥10.35300 | ¥103.53 |
100 | ¥7.66120 | ¥766.12 |
500 | ¥7.04018 | ¥3,520.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.79780 | ¥5,797.80 |
2,000 | ¥5.50790 | ¥11,015.80 |
5,000 | ¥5.38367 | ¥26,918.35 |
10,000 | ¥5.25943 | ¥52,594.30 |