SST-08-UV-A130-F405-00 | ||
---|---|---|
DigiKey Part Number | 1214-SST-08-UV-A130-F405-00CT-ND - Cut Tape (CT) 1214-SST-08-UV-A130-F405-00DKR-ND - Digi-Reel® 1214-SST-08-UV-A130-F405-00TR-ND | |
Manufacturer | ||
Manufacturer Product Number | SST-08-UV-A130-F405-00 | |
Description | UV MOD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.5V 750mA 130° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 750mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.32000 | ¥33.32 |
10 | ¥22.22800 | ¥222.28 |
100 | ¥17.10320 | ¥1,710.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.46080 | ¥7,730.40 |
1,000 | ¥13.28662 | ¥13,286.62 |
2,500 | ¥12.56190 | ¥31,404.75 |
5,000 | ¥12.27201 | ¥61,360.05 |