MP-2016-1100-40-80 | ||
---|---|---|
DigiKey Part Number | 1214-1212-2-ND - Tape & Reel (TR) 1214-1212-1-ND - Cut Tape (CT) 1214-1212-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP-2016-1100-40-80 | |
Description | LED MP2016 NEUT WHT 4000K 2016 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting MP-2016 White, Neutral 4000K (Typ) 3V 60mA 110° 0806 (2016 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP-2016-1100-40-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K (Typ) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 24lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.35000 | ¥1.35 |
10 | ¥0.72400 | ¥7.24 |
100 | ¥0.34520 | ¥34.52 |
500 | ¥0.29520 | ¥147.60 |
1,000 | ¥0.22709 | ¥227.09 |
2,000 | ¥0.21345 | ¥426.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.20892 | ¥1,044.60 |
10,000 | ¥0.18167 | ¥1,816.70 |
25,000 | ¥0.15442 | ¥3,860.50 |
50,000 | ¥0.13625 | ¥6,812.50 |
125,000 | ¥0.12717 | ¥15,896.25 |