LHUV-0425-A070 | ||
---|---|---|
DigiKey Part Number | LHUV-0425-A070-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LHUV-0425-A070 | |
Description | LED UV U1 425NM 700MW SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 425nm ~ 430nm 3V 1A 125° 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 425nm ~ 430nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 125° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥34.03470 | ¥340,347.00 |