SSL-LX3044USBC | ||
---|---|---|
DigiKey Part Number | 67-1747-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL-LX3044USBC | |
Description | LED BLUE CLEAR T-1 T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Blue LED Indication - Discrete 3.5V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥10.07300 | ¥100.73 |
500 | ¥7.00550 | ¥3,502.75 |
1,000 | ¥6.02033 | ¥6,020.33 |
5,000 | ¥5.56061 | ¥27,803.05 |
10,000 | ¥5.47305 | ¥54,730.50 |