SSI-LXH312GD-150 | ||
---|---|---|
DigiKey Part Number | 67-1191-ND | |
Manufacturer | ||
Manufacturer Product Number | SSI-LXH312GD-150 | |
Description | LED 3MM GREEN 6"LDS PANEL MOUNT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green Diffused 60° 2.1V 25mA Wire Leads - 6" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.17" (4.32mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥6.24800 | ¥62.48 |
200 | ¥4.62555 | ¥925.11 |
600 | ¥4.25043 | ¥2,550.26 |
1,000 | ¥3.50038 | ¥3,500.38 |
2,000 | ¥3.32533 | ¥6,650.66 |
5,000 | ¥3.25032 | ¥16,251.60 |
10,000 | ¥3.17531 | ¥31,753.10 |
25,000 | ¥3.12531 | ¥78,132.75 |