SSF-LXH303YD | ||
---|---|---|
DigiKey Part Number | SSF-LXH303YD-ND | |
Manufacturer | ||
Manufacturer Product Number | SSF-LXH303YD | |
Description | LED CBI T-3MM YLW DIFF SHORT RA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥4.13100 | ¥41.31 |
500 | ¥2.73178 | ¥1,365.89 |
1,000 | ¥2.10923 | ¥2,109.23 |
5,000 | ¥1.77885 | ¥8,894.25 |
10,000 | ¥1.71532 | ¥17,153.20 |