SSF-LXH100MHGW | ||
---|---|---|
DigiKey Part Number | 67-1226-ND | |
Manufacturer | ||
Manufacturer Product Number | SSF-LXH100MHGW | |
Description | LED CBI 5MM GRN/RED BICLR RA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 700nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | - | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥6.07100 | ¥60.71 |
100 | ¥3.97510 | ¥397.51 |
1,000 | ¥3.13806 | ¥3,138.06 |
2,000 | ¥2.92887 | ¥5,857.74 |
5,000 | ¥2.82425 | ¥14,121.25 |
10,000 | ¥2.78242 | ¥27,824.20 |
25,000 | ¥2.71966 | ¥67,991.50 |