5503507010F | ||
---|---|---|
DigiKey Part Number | 350-3070-ND | |
Manufacturer | ||
Manufacturer Product Number | 5503507010F | |
Description | LED CBI 5MM GRN/RED RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.3V Green, 2.1V Red 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 8mcd Green, 5mcd Red | |
Viewing Angle | 65° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.3V Green, 2.1V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
50 | ¥16.17240 | ¥808.62 |
100 | ¥12.44510 | ¥1,244.51 |
1,000 | ¥9.66801 | ¥9,668.01 |
5,000 | ¥8.92971 | ¥44,648.55 |