SSA-LXH1025GD | |
---|---|
DigiKey Part Number | 67-1206-ND |
Manufacturer | |
Manufacturer Product Number | SSA-LXH1025GD |
Description | LED CBI 5X2.5MM 10-SEG GRN VERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, SIP Green (x 10) Diffused, Tinted 2.2V 25mA Rectangle with Flat Top 5.00mm x 2.50mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 10) | |
Wavelength - Peak | 565nm | |
Configuration | Bar - 10 Wide, SIP | |
Current | 25mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.50mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥16.91700 | ¥169.17 |
200 | ¥14.18570 | ¥2,837.14 |