
DC20/20SURKWA | |
|---|---|
DigiKey Part Number | 754-DC20/20SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | DC20/20SURKWA |
Description | LED CBI 5.08X1.78MM 20SEG R VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 20 Wide, DIP Red Diffused, White 1.85V 10mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Kingbright | Millicandela Rating 100mcd |
Packaging Bulk | Lens Type Diffused, White |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Red | Lens Size 5.08mm x 1.78mm |
Wavelength - Peak 645nm | Voltage Rating 1.85V |
Configuration Bar - 20 Wide, DIP | Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.61000 | ¥61.61 |
| 10 | ¥46.65100 | ¥466.51 |
| 100 | ¥37.89230 | ¥3,789.23 |
| 500 | ¥34.07388 | ¥17,036.94 |
| 1,000 | ¥32.83387 | ¥32,833.87 |
| 2,000 | ¥31.78565 | ¥63,571.30 |



