LPF-C041304S | ||
---|---|---|
DigiKey Part Number | LPF-C041304S-ND | |
Manufacturer | ||
Manufacturer Product Number | LPF-C041304S | |
Description | LIGHT PIPE 5.08MM 4POS RA SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe 4 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.8mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.16000 | ¥32.16 |
10 | ¥22.76800 | ¥227.68 |
100 | ¥18.64950 | ¥1,864.95 |
500 | ¥15.72222 | ¥7,861.11 |
1,000 | ¥14.42108 | ¥14,421.08 |
2,000 | ¥13.82469 | ¥27,649.38 |
5,000 | ¥13.55363 | ¥67,768.15 |